34 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,581.554 |
10+ | Kč5,127.355 |
25+ | Kč5,017.505 |
50+ | Kč4,144.470 |
Product Information
Product Overview
TEP 150WI series, 150W DC/DC railway converter modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges and the approvals in accordance to EN 50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against overtemperature, overload, short circuit, reverse input, overvoltage and input undervoltage lock-out they are hard to destroy. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards.
- Shielded metal case with screw terminals
- ultra-wide 4:1 input voltage ranges
- Constant current output characteristic for battery load applications
- Optional with input filter to meet EN 55032 class B
- Wide operating temperature range from -40°C to +75°C
- Easy chassis and wall mounting
- 3-year product warranty, natural convection (20 LFM) cooling
- Pollution degree PD 2, overvoltage category OVC I
- Switching frequency of 203KHz to 330KHz (PWM), IP 55 (according IEC 60529) protection
- Aluminium housing, silicone (UL 94 V-0 rated) potting material
Technical Specifications
ITE & Railway
4:1
1 Output
6.3A
-
2.25kV
Chassis
65mm
98mm
36V
No SVHC (14-Jun-2023)
Module
150W
24V
-
-
24V
Fixed
35.7mm
9V
TEP 150WI Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate