Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,464.300 |
Product Information
Product Overview
TEQ 40-2412WIR is a TEQ 40WIR Series 40W DC/DC railway converter. It is a family of isolated high performance DC/DC converter module with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. This converter is suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92°C with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
- Input voltage range from 9 to 36VDC (24VDC nominal)
- Output voltage range of 12VDC
- Maximum output current is 3330mA
- Efficiency typically is 91%
- High power block with excellent thermal convection
- EN 50155 approval for railway application
- Input filter meet EN 55032, class B standard
- Output LED indicator
Technical Specifications
Railway
4:1
1 Output
3.33A
-
3kV
Chassis
103mm
57.2mm
36V
No SVHC (16-Jul-2019)
Module
40W
12V
-
-
24V
Fixed
26.1mm
9.5V
TEQ 40WIR Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate