Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč892.346 |
10+ | Kč792.779 |
25+ | Kč775.724 |
50+ | Kč763.184 |
100+ | Kč750.644 |
Product Information
Product Overview
TES 5-1211 is a TES-5 series that is a new range of high-performance 5W DC/DC converter module in a low-profile SMD package with compact dimensions. This features a wide 2:1 input voltage range and tightly regulated output voltage. Further features are a built-in EMI filter to meet EN 55022, class A and FCC, level A without additional components, and remote On/Off control. The product is qualified for soldering in a high-temperature lead-free reflow solder process. Typical applications for this converter is battery-powered equipment, instrumentation, communication systems, and industrial controls. Approved by UL 60950-1, IEC/EN 60950-1.
- Input voltage range from 9 to 18VDC, output voltage is 5VDC
- Maximum output current is 1000mA, typical efficiency is 80%
- I/O isolation 1500VDC, high efficiency
- Short circuit protection, remote on/off, high accuracy of pin co-planarity
- Typical switching frequency is 260KHz, non conductive plastic casing material
- 3 years warranty
- Operating temperature range from -40°C to +85°C
- Length is 33.4mm, width is 20.6mm, depth is 10.2mm
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
1A
-
1.5kV
Fixed
20.6mm
33.4mm
18V
No SVHC (14-Jun-2023)
-
5W
5V
-
-
12V
Surface Mount Device
10.2mm
9V
TES 5 Series
Alternatives for TES 5-1211
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate