Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-4812WISM
Order Code2813301
Product RangeTHL 3WISM Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč598.158 |
10+ | Kč523.420 |
25+ | Kč512.886 |
50+ | Kč502.603 |
100+ | Kč492.070 |
Price for:Each
Minimum: 1
Multiple: 1
Kč598.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHL 3-4812WISM
Order Code2813301
Product RangeTHL 3WISM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingSurface Mount Device
Height8mm
Depth24mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTHL 3WISM Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The THL 3-4812WISM from Tracopower is a THL 3WISM Series, 3W DC to DC converter. The THL 3WISM series is a family of compact 3W DC/DC converters with 4:1 input voltage ranges. The product is available in SMD package. The internal filter which meets EN55022 Class A without external components makes the converter easy to design in. It comes with remote On/Off and short circuit protection. THL 3WISM converter is an excellent solution for data and telecom applications and for instrumentation and Industrial electronics.
- Input voltage range is 18VDC to 75VDC (nominal 48VDC)
- Output voltage is 12VDC
- Output current is 250mA
- Typical efficiency is 80%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 80mA
- Switching frequency is 350KHz
- Operating temperature range from -40°C to +85°C, fully regulated outputs
- IEC 60950-1, UL 60950-1 safety standard
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
24mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
-
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
13.7mm
Height
8mm
Input Voltage DC Min
18V
Product Range
THL 3WISM Series
Technical Docs (2)
Alternatives for THL 3-4812WISM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709