Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč878.552 |
5+ | Kč830.650 |
10+ | Kč782.747 |
50+ | Kč733.590 |
100+ | Kč672.646 |
Product Information
Product Overview
The THL 6-2421WISM from Tracopower is a THL 6WISM series, 6W DC to DC converter. THL 6WISM series is a family of compact 6W DC/DC converter with 4:1 input voltage range. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes this converter easy to design in. It comes with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data and telecom applications and for instrumentation and industrial electronics.
- Input voltage range is 9VDC to 36VDC (nominal 24VDC)
- Output voltage is ±5VDC
- Output current is ±600mA
- Typical efficiency is 82%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1Gohm at (500VDC)
- Input current at no load is 20mA typical, input current at full load is 300mA
- Switching frequency is 330KHz
- IEC 60950-1, UL 60950-1 safety standard
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
2 Output
600mA
600mA
1.5kV
Fixed
20.3mm
22mm
36V
No SVHC (16-Jul-2019)
-
6W
5V
-5V
Regulated
24V
Surface Mount Device
10.5mm
9V
THL 6WISM Series
Technical Docs (2)
Alternatives for THL 6-2421WISM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate