Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04253
Order Code1772165
Product RangeTMLM Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč473.009 |
10+ | Kč441.157 |
25+ | Kč429.119 |
50+ | Kč420.341 |
100+ | Kč411.563 |
Price for:Each
Minimum: 1
Multiple: 1
Kč473.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMLM 04253
Order Code1772165
Product RangeTMLM Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max3.5W
Output Voltage - Output 15VDC
Output Current - Output 1600mA
Output Voltage - Output 23.3VDC
Output Current - Output 2150mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Width27mm
Height17.1mm
Depth36.5mm
Product RangeTMLM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TMLM 04253 is a 1-output 3.5W PCB mount AC/DC Power Module offers highest power density in a fully encapsulated module which can be soldered directly on to PCBs. The power module is ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these power supplies.
- Universal input
- Low ripple and noise
- Highest power density
- Fully encapsulated plastic case
- Short-circuit and overload protection
- 72% Typical efficiency
Applications
Power Management, Industrial, Commercial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3.5W
Output Current - Output 1
600mA
Output Current - Output 2
150mA
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Height
17.1mm
Product Range
TMLM Series
No. of Outputs
2 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
3.3VDC
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
27mm
Depth
36.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026