Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,933.166 |
5+ | Kč1,866.203 |
10+ | Kč1,798.988 |
50+ | Kč1,682.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,933.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMM 24124C
Order Code2451680
Product RangeTMM 24C Series
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max24W
Output Voltage - Output 124VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V to 264V
Power Supply Output TypeFixed
Product RangeTMM 24C Series
Product Overview
The TMM 24124C is a 24V/24W enclosed Power Supply Module feature a reinforced/double i/o isolation system according to latest medical safety standards 60601-3 third edition for 2 x MOPP (means of patient protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C while it goes up to 80°C with 50% load derating. The TMM 24-series of fully encapsulated low profile plastic casing in chassis mount.
- <lt/>0.3W No load power consumption
- Protection against over-temperature overload and short-circuit
- -40 to 80°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
24W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V to 264V
Product Range
TMM 24C Series
Technical Docs (2)
Alternatives for TMM 24124C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147