Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15112C
Order Code1672160
Product RangeTMP-C Series
Technical Datasheet
29 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,243.216 |
5+ | Kč1,199.827 |
10+ | Kč1,156.439 |
50+ | Kč1,081.951 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,243.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMP 15112C
Order Code1672160
Product RangeTMP-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMP-C Series
Product Overview
The TMP 15112C is a TMP-series 15W 12VDC 1250mA industrial Power Supply with ultra compact, low profile plastic casing, fully encapsulated (pollution/dust), AC/DC power modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with international safety standards for industrial control equipment qualifies the products.
- Fully encapsulated
- Universal input 85 to 264 VAC
- Class-II protection
- Over-temperature protection
- Protection against short-circuit and overload
Applications
Industrial, Commercial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TMP-C Series
Technical Docs (2)
Alternatives for TMP 15112C
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160572