20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč456.958 |
5+ | Kč435.890 |
10+ | Kč414.572 |
50+ | Kč388.740 |
100+ | Kč356.387 |
250+ | Kč349.615 |
Product Information
Product Overview
TMR 2-2411WI is TMR 2WI series new family of isolated 2W DC/DC converter modules with regulated output, featuring ultra-wide 4:1. This product comes in an ultra-compact SIP-9 plastic package. It has excellent efficiency of up to 84% allows –40°C to +85°C operation temperatures at full load. Further features include remote On/Off control and continuous short circuit protection. It includes typical applications for these ultra-compact converters are battery-operated equipment and distributed power architectures in communication, instrumentation, and industrial electronics, everywhere where space on the PCB is critical. Approved by designed for EN 62368-1, EN 55032 class A , EN 55032 class A.
- Input voltage from 9 to 36VDC, output voltage is 5VDC, output current is 400mA, efficiency is 76%
- Switching frequency range from 100 to 650kHZ/300(typ)
- High efficiency, excellent load and line regulation
- I/O isolation is 1500VDC
- 3-year product warranty
- Non-conductive plastic housing material, epoxy potting material
- Plastic case housing mount, PCB mounting type
- Natural convection cooling system
Technical Specifications
ITE
4:1
1 Output
400mA
-
1.6kV
Fixed
9.25mm
26mm
36V
SIP
2W
5V
-
Regulated
24V
Through Hole
12.45mm
9V
TMR 2WI Series
Alternatives for TMR 2-2411WI
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate