Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč932.976 |
10+ | Kč870.025 |
25+ | Kč846.199 |
50+ | Kč828.643 |
100+ | Kč811.338 |
Product Information
Product Overview
TPP 15-105A-J is a TPP 15A-J Series 15W AC/DC medical power supply feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000m. The earth leakage current is below 75µA what makes the units suitable for BF (body floating) applications. The excellent efficiency offers a high power density in the packaging format 1.0” x 2.6”. The full load operating temperature range covers –40°C to +60°C while it goes up to 85°C with 50% load derating. The unit operates in compliance to the medical EMC emission and immunity levels according to latest standard IEC 60601-1-2 4th edition.
- High power density power supply (open frame)
- Operating input voltage range from 85 to 264VAC (full range)
- Output voltage of 5VDC (4.5 to 5.5VDC)
- Maximum output current is 3000mA, efficiency is 86%
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Protection class l and II
- Ready to meet ErP directive, no load power consumption
- 5-year product warranty
Technical Specifications
Medical
-
85V to 264V
5VDC
-
-
-
TPP 15A-J Series
1 Output
15W
Fixed
3A
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate