Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,462.735 |
10+ | Kč3,922.512 |
25+ | Kč3,726.136 |
50+ | Kč3,584.183 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,462.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSP-REM360
Order Code1242649
Technical Datasheet
For Use WithTSP Series
Accessory TypeRedundancy Module
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TSP-REM series redundancy module. With this module and two power supplies of the TSP series (of same type) a highly reliable, redundant power system can be configured without any additional components. This module enforces the equivalent sharing of the output current of the power supplies. In the event of a failed or disconnected power supply, the second unit will automatically supply the full current to the load. The redundancy of the system is monitored and indicated by an alarm output. The inputs are hot swappable.
- Module for true current sharing operation
- Alarm outputs, redundancy ok signal
- Hot swappable inputs
- Remote on/off
- International safety approval package
- 3-year product warranty
- Input voltage is 2 x 24VDC, 2 x control input, output voltage is 24VDC, output current is 15A
- Output power is 360W
- DIN-rail mounting (for DIN-rails as per EN 50022-35x15/7.5)
- Operating temperature range from -25°C to +70°C
Technical Specifications
For Use With
TSP Series
Product Range
-
Accessory Type
Redundancy Module
SVHC
No SVHC (14-Jun-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5