Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465
Order Code1696321
Product RangeTSR 1 Series
Technical Datasheet
603 In Stock
190 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč230.234 |
10+ | Kč217.945 |
25+ | Kč213.431 |
50+ | Kč209.669 |
100+ | Kč206.408 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-2465
Order Code1696321
Product RangeTSR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max6.5W
Output Voltage Nom6.5V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeTSR 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TSR 1-2465 is a 1-output non-isolated PoL DC/DC Converter with 6.5W output power. It is drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. It provides better output accuracy (±2 %), lower standby current of 2mA and no requirement of external capacitors.
- Excellent line/load regulation
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 470µF Maximum capacitive load
- 500kHz Switching frequency
- Built-in filter capacitors
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6.5W
Output Current Max
1A
Product Range
TSR 1 Series
Input Voltage DC Min
9V
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage Nom
6.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002