Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč679.166 |
10+ | Kč515.896 |
25+ | Kč504.860 |
50+ | Kč496.584 |
100+ | Kč488.558 |
Product Information
Product Overview
The TSR 3-1250 is a 18W non-isolated step-down Switching Regulator for positive and negative output circuit. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give this switching regulator a significant advantage over linear regulators. Together with a remote ON/OFF input and protection against short circuit and over-temperature the TSR 3 Series models are ideal point of load regulators for high reliable and energy critical applications.
- High performance
- Adjustable output voltage
- Wide input voltage range
- Short circuit protection
- Remote ON/OFF input
- Low output ripple and noise
Applications
Signal Processing, Power Management
Technical Specifications
ITE
18W
6V
Adjustable
14V
15.5mm
TSR 3 Series
SIP
600mV
3A
4.5V
6mm
9.4mm
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate