Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-24120
Order Code2280250
Product RangeTSRN 1 Series
Technical Datasheet
96 In Stock
290 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč341.339 |
10+ | Kč298.703 |
25+ | Kč292.684 |
50+ | Kč286.664 |
100+ | Kč280.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč341.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSRN 1-24120
Order Code2280250
Product RangeTSRN 1 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom12V
DC / DC Converter Output TypeFixed
Output Current Max1A
Product RangeTSRN 1 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min13.5V
Input Voltage DC Max42V
Product Overview
The TSRN 1-24120 is a 1-output Step-down Switching Regulator, suitable for positive or negative output circuits. It is a drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. It has better output accuracy (±2%), lower standby current of 2mA and no requirement of external capacitors.
- Over-temperature protection
- Short-circuit protection
- ±0.015%/K Temperature coefficient
- 470µF Maximum capacitive load
- 580kHz Switching frequency
- Straight pins
- Excellent line/load regulation
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
DC / DC Converter Output Type
Fixed
Product Range
TSRN 1 Series
Input Voltage DC Min
13.5V
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
42V
Technical Docs (2)
Alternatives for TSRN 1-24120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629