Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoN8
Order Code3761237
Also Known AsGTIN UPC EAN: 0723175527782
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,840.017 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,840.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoN8
Order Code3761237
Also Known AsGTIN UPC EAN: 0723175527782
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Multi-purpose, eight universe DMX processor featuring three main modes of operation: Art-Net™ to DMX node, eight universe DMX to Art-Net™ processor or DMX splitter/buffer.
- 8 Way Art-Net™ to DMX processor
- Art-Net™ input/output via etherCON™ RJ45
- 4096 Channels
- 4 Button menu with LCD display
- 6 User presets
- 10/100M LAN interface
- Supports TCP/IP protocol
- Manual IP address selection
- RDM Support
- Electronically isolated inputs and outputs
- 8x 5 Pin XLR DMX outputs
- 19” 1U Rack mountable
- IEC power input
- Power supply: 100-240V AC, 50/60Hz
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.644