Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP65H050G4YS
Order Code4371968
Product RangeSuperGaN Series
Technical Datasheet
334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč370.181 |
5+ | Kč319.018 |
10+ | Kč267.604 |
50+ | Kč267.102 |
100+ | Kč266.851 |
250+ | Kč266.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč370.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP65H050G4YS
Order Code4371968
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
Drain Source On State Resistance0.06ohm
Typical Gate Charge16nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TO-247
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
35A
Typical Gate Charge
16nC
Transistor Mounting
Through Hole
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001