Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,846.910 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,846.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANTEC
Manufacturer Part NoS4.04-W-EB-GD5
Order Code3532152
DirectivityOmnidirectional
Carrier Frequency863MHz
Frequency Response Min60Hz
Frequency Response Max15kHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Trantec’s simplest plug and play UHF aerobic headset microphone system with neoprene aerobic belt, designed to launch you in to the world of wireless. It’s rugged and compact frame holds a reliable multi-functioning system with 4x switchable channel, 70x licence free frequencies, fully synthesised PLL quartz tuning technology, and is suitable for vocal or speech reinforcement applications.
- 4x User selectable channels that can be operated simultaneously
- UHF frequency range: 863MHz to 865MHz (channel 70, license-free)
- Synthesized PLL quartz tuning
- Diversity reception with front mounted antenna
- Quick channel scanning and auto channel set-up
- Infra-red auto channel set-up
- Beltpack transmitter with aerobic headset microphone
- Frequency response: 60Hz to 15kHz
- Battery life: Up to 10h (1xAA, not included)
- Neoprene aerobic belt to hold transmitter securely
- Output connections: Bal. XLR, Unbal. 6.35mm (¼”) Jack
- Power supply: 12V DC, 500mA (PSU included)
Applications
Audio, Business, Commercial, Education, Hobby & Education, Portable Devices, RF Communications, Conferencing, Wearables, Wireless
Contents
Headset mic, beltpack transmitter, stationary receiver box, neoprene ergonomic belt
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
60Hz
Product Range
-
Carrier Frequency
863MHz
Frequency Response Max
15kHz
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.225