Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,187.073 |
Product Information
Product Overview
R158006 is a PoE Pro eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting network cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated. Previously technicians had to understand all the various standards, device power outputs and cable lengths to be sure a device will operate successfully. The PoE Pro identifies the Class of the PoE source and power available to a PoE device regardless of cable length, cable quality or other factors. Provides a clear pass/fail result to IEEE 802.3af/at/bt standards. PoE Pro identifies network switch speeds of 100M/1G/2.5G/5G/10G to test switch configuration and ensure desired network speed at installed device locations. TDR technology enables fast and accurate location of opens and shorts anywhere in the cable.
- Supports PoE up to 90W (PoE++)
- Identifies network switch speeds up to 10Gb
- Coax, RJ-11/12 and RJ-45 connections
- Wiremap checks for miswires, split pairs, shorts
- Measures cable length and distance to faults
- Tone generator ability to identify and trace cables with compatible inductive tone probe(optional)
- TDR length testing and troubleshooting
- Large 2.9” display
- Produce professional PDF reports
- Requires 1x 9V battery (included)
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x multi-language user guide, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ12 to RJ12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate