Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,652.600 |
Product Information
Product Overview
R158008 is a VDV II pro video cable verifier/ tester. VDV II Series eliminates guesswork and documents proper operation when installing, maintaining and troubleshooting data, voice and video cabling. Test results are stored in real-time on the free AnyWARE mobile app and are seamlessly uploaded to AnyWARE Cloud where professional PDF reports are generated. It features all the VDV II Plus and 10M/100M/1G/2.5G/5G/10G Ethernet Speed Detection, Distance to Open / Short (TDR), PoE Detection with Voltage per Pair, Analogue and Digital Phone Service Detection, Analogue/Digital Tone Generator and Selectable 4-Pair/2-Pair operation for standard and industrial cabling.
- Performs standard tests for copper cabling
- Coax (F-type), 6 pin (RJ11/12) and 8 pin (RJ45) connectors
- Tests for miswires, opens, shorts and split pairs
- Tests UTP and STP cabling
- Analogue tone generator
- Voltage protection
- Instantaneous results
- Compatible with optional numbered remotes
- Larger 2.9″ display with backlit screen
- Network switch port flashing, cable length, distance to open / cut pairs
Contents
1 x tester, 1 x dual port remote unit, 1 x coax remote unit, 1 x alkaline battery, 1 x TREND networks QR card, 2 x RJ45 to alligator clip cable 390mm, 2 x screened RJ45 to RJ45 cable 150mm, 2 x RJ12 to RJ12 cable 100mm, 1 x F-type plug to F-type plug cable 230mm, 1 x F-81 barrel splice, 1 x BNC female to F-type male adaptor, 1 x BNC female to F-type female adaptor, 1 x RCA female to F-type male adaptor, 1 x RCA female to F-type female adaptor, 1 x wallet wiring card, 1 x carry case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester, Dual Port/Coax Remote Unit, Battery, User Guide, RJ45 Cables, F-Type Cable/Adapter, Case
No SVHC (27-Jun-2024)
VDV II Plus Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate