Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-86-28-310
Order Code2902265
Product RangeQMot QSH6018
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,596.602 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,596.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH6018-86-28-310
Order Code2902265
Product RangeQMot QSH6018
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
No. of PhasesTwo Phase
Resistance1.5ohm
Torque Max3.1N-m
Current Rating2.8A
Inductance6.8mH
Inertia840g-cm²
Voltage Rating Max4.17VDC
No. of Wires4
External Length86mm
Shaft Diameter8mm
Product RangeQMot QSH6018
Shaft Length24mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
Four phase hybrid stepper motor optimized for microstepping and optimum fit for TMC239, TMC249 and TMC262 based driver circuit.
- NEMA 23 mounting configuration
- Flange maximum 60.5mm x 60.5mm
- 7.5mm axis diameter, 22.4mm axis length with 20mm D-cut of 0.5mm dep
- Step angle is 1.8˚
- Up to 75V operating voltage
- 2.8A current and 3.1Nm phase inductance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
No. of Phases
Two Phase
Torque Max
3.1N-m
Inductance
6.8mH
Voltage Rating Max
4.17VDC
External Length
86mm
Product Range
QMot QSH6018
SVHC
No SVHC (27-Jun-2024)
Motor Size
60mm
Step Angle
1.8°
Resistance
1.5ohm
Current Rating
2.8A
Inertia
840g-cm²
No. of Wires
4
Shaft Diameter
8mm
Shaft Length
24mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233