60 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,002.777 |
Product Information
Product Overview
TMCM-3110-TMCL is a 3-axes bipolar stepper motor controller/driver module with an encoder interface. This module is pre-programmed with TMCL firmware. It is highly integrated, offers convenient handling and can be used in many decentralized applications. It supports up to 3 bipolar stepper motors with up to 2.8A RMS coil current and supply voltages up to +48VDC nominal. There are separate motor and reference/end switch connectors as well as incremental encoder (a/b/n) connectors for each motor. The module offers 8 general-purpose inputs and 8 general-purpose outputs for various application possibilities. With its high energy efficiency from TRINAMIC’s CoolStep™ technology cost for power consumption is kept down. The TMCL™ firmware allows for both, standalone operation and direct mode.
- Motion profile calculation in real-time
- On the fly alteration of motor parameters (e.g. position, velocity, acceleration)
- Up to 256 microsteps per full step, high-efficient operation, low power dissipation
- Dynamic current control, integrated protection, stallGuard2 feature for stall detection
- CoolStep feature for reduced power consumption and heat dissipation
- Integrated protection: overtemperature/undervoltage
- Board size: 130mm x 100mm, height 30mm max
- 4 mounting holes for M3 screws
- TMCL remote (direct mode) and standalone operation, memory for up to 1024 TMCL commands
- Fully supported by TMCL-IDE (PC based integrated development environment)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3-Axis Controller / Driver Module
2.8A
48VDC
No SVHC (21-Jan-2025)
Two Phase
24VDC
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate