Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-BOB
Order Code2903990
Technical Datasheet
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč461.221 |
Price for:Each
Minimum: 1
Multiple: 1
Kč461.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2660-BOB
Order Code2903990
Technical Datasheet
Accessory TypeBreakout Board
For Use WithTMC2660-PA Stepper Power Driver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMC2660 breakout board is a development board with the dedicated TMC2660-PA stepper power driver chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 9 to 28V supply voltage (limited by the MOSFETs)
- Iphase,RMS up to 2A
- Configuration via SPI, control via step/direction
- Optional electrolyte cap at supply rail
- Board width 1.5", board height 1.0"
- 2x10 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
TMC2660-PA Stepper Power Driver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005