Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč461.221 |
Product Information
Product Overview
The TMC5072-BOB break out board from Trinamic is a development board with TMC5072-LA chip. The TMC5072-LA cDriver™ is an integrated motor driver and motion controller solution for CCTV cameras, pumps and other automated equipment applications. The device has two integrated sixPoint™ ramp controllers, microstepping indexers, the sensorless stall detection technology stallGuard2™ and the completely noiseless current control mode stealthChop™ and is intended to drive two bipolar stepper motor. The TMC5072-BOB break out board is designed to give users the chance to rapidly prototype their applications and it makes it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Motor supply voltage range from 5V to 26V
- Phase current is 1.1Arms
- 1 to 256 microsteps
- Configuration and control via SPI
- 1x incremental encoder input per motor axis
- Board width is 1.0" and board height is 1.4"
- 2 x 14 pin 0.1" header rows for pins/connectors
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Breakout Board
-
TMC5072-LA Dual Stepper Driver & Controller
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate