Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč313.500 |
5+ | Kč307.481 |
Product Information
Product Overview
The TMCM-1160-CABLE from Trinamic is a cable loom for TMCM-1160 single axis controller/driver module.
- Single ended cables with terminal on one end
- Contains all cables needed for stepper motor control operation
Contents
1x cable loom for power connector (length 200mm), 1x cable loom for communication connector (length 200mm), 1x cable loom for multi-purpose I/O connector (length 200mm), 1x cable loom for S/D connector (length 200mm), 1x cable loom for encoder connector (length 200mm), 1x cable loom for motor connector (length 200mm), 1x USB type A connector to mini-USB type B connector cable (length 1.5m).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Assembly
-
Trinamic TMCM-1160 Series Single Axis Controller/Driver Module
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate