Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,505.302 |
5+ | Kč1,392.191 |
10+ | Kč1,279.582 |
25+ | Kč1,199.075 |
50+ | Kč1,142.143 |
100+ | Kč1,105.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,505.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN302-30M
Order Code2367868
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric30m
Fibre Diameter62.5µm / 125µm
Product Range-
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
30m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449518