Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138.442 |
5+ | Kč128.159 |
10+ | Kč117.625 |
25+ | Kč110.352 |
50+ | Kč105.085 |
100+ | Kč100.069 |
250+ | Kč93.799 |
Price for:Each
Minimum: 1
Multiple: 1
Kč138.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP024-001-13A
Order Code2578483
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric300mm
Current Rating13A
Voltage Rating120VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial1ft
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
1ft
Cable Length - Metric
300mm
Voltage Rating
120VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09199