Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,809.271 |
5+ | Kč1,688.636 |
10+ | Kč1,639.229 |
25+ | Kč1,576.278 |
50+ | Kč1,529.880 |
100+ | Kč1,485.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,809.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPS361206
Order Code3500041
Technical Datasheet
No. of Outlets12Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric914mm
External Width - Metric38.1mm
Cable Length - Metric1.8m
Length - Imperial36"
External Width - Imperial1.5"
Cable Length - Imperial6ft
Product Range-
Technical Specifications
No. of Outlets
12Outlets
Current Rating
15A
External Width - Metric
38.1mm
Length - Imperial
36"
Cable Length - Imperial
6ft
Supply Voltage VAC
120V
Length - Metric
914mm
Cable Length - Metric
1.8m
External Width - Imperial
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42