Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12USDP
Order Code3783245
Product RangeSmartRack Series
Technical Datasheet
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,256.666 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,256.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRW12USDP
Order Code3783245
Product RangeSmartRack Series
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric637mm
External Width - Metric600mm
External Depth - Metric647.7mm
External Height - Imperial25.1"
External Width - Imperial23.6"
External Depth - Imperial25.5"
Panel Space Height - Metric-
Product RangeSmartRack Series
Technical Specifications
Rack U Height
12U
Body Colour
Black
External Width - Metric
600mm
External Height - Imperial
25.1"
External Depth - Imperial
25.5"
Product Range
SmartRack Series
Enclosure Material
Steel
External Height - Metric
637mm
External Depth - Metric
647.7mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608