Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč977.117 |
5+ | Kč921.941 |
10+ | Kč867.016 |
25+ | Kč826.637 |
50+ | Kč797.293 |
100+ | Kč768.953 |
250+ | Kč745.879 |
Price for:Each
Minimum: 1
Multiple: 1
Kč977.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU442-DOCK10-S
Order Code3493840
Technical Datasheet
Convert FromUSB Type C
Convert ToHDMI, Micro-SD, USB 3.0 Type A, USB Type C, 2 x 3.5mm Stereo
Product Range-
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
HDMI, Micro-SD, USB 3.0 Type A, USB Type C, 2 x 3.5mm Stereo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411