36 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,218.637 |
5+ | Kč1,135.873 |
10+ | Kč1,117.314 |
25+ | Kč1,098.755 |
50+ | Kč1,076.684 |
Product Information
Product Overview
The LRW8 series Float Switch efficient liquid level detectors are simple to install and designed for trouble free operation over a long life. The LR08 is a plastic float switch using either a PVC or synthetic rubber 3 core cable. Actuation is via a roller ball and micro-switch arrangement within the switch thereby eliminating all heavy metals from this version. The float chamber houses the micro-switch arrangement, totally sealed within a polypropylene casing, with a single pole double throw action. The three-cored cable, connected to the micro-switch assembly inside the float chamber, is sheathed in CPE (chlorinated polyethylene) synthetic rubber or PVC. This cable is supplied in three standard lengths 5, 10 and 20m ±5% of the length quoted. LRW8 where the counter weight is inside the polypropylene chamber, hence giving the float a self tilting action.
- 20m Maximum submerged depth
- 482KN/m² Compressive strength
- Operation in specific gravities from 0.8 to 1.3
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Float Switch
-
PP (Polypropylene)
Cable
-
70°C
No SVHC (16-Jan-2020)
Liquid
-
-
-
-
LRW8 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate