Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M2.5
Order Code3728189
Product RangeMIL-STD-1553B Series
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part No21-14-M2.5
Order Code3728189
Product RangeMIL-STD-1553B Series
Connector to ConnectorTRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Coaxial Cable TypeM17/176-0002
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket Colour-
Product RangeMIL-STD-1553B Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector to Connector
TRB Twinax/Triaxial Plug to TRB Twinax/Triaxial Plug
Cable Length - Imperial
8.2ft
Jacket Colour
-
SVHC
No SVHC (17-Dec-2014)
Coaxial Cable Type
M17/176-0002
Cable Length - Metric
2.5m
Product Range
MIL-STD-1553B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102378
Product traceability