Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No7957
Order Code4635484
Product Range795X Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč952.538 |
5+ | Kč916.925 |
10+ | Kč862.752 |
Price for:Each
Minimum: 1
Multiple: 1
Kč952.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part No7957
Order Code4635484
Product Range795X Series
Technical Datasheet
Product Range795X Series
Timer FunctionsMultifunction
Time Min0.1s
Time Max999h
No. of Timing Ranges18Ranges
No. of Digits3
Timer OutputSPDT
Supply Voltage Max240V
Current Rating Nom8A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
795X Series
Time Min
0.1s
No. of Timing Ranges
18Ranges
Timer Output
SPDT
Current Rating Nom
8A
Panel Cutout Height
-
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
999h
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001