Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-CT-ANO.
Order Code2668320
Product RangeAPM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-CT-ANO.
Order Code2668320
Product RangeAPM Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current
Meter Range0A to 5A
Digit Height12mm
Panel Cutout Height68mm
Panel Cutout Width68mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAPM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A
Panel Cutout Height
68mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
APM Series
Meter Function
AC Current
Digit Height
12mm
Panel Cutout Width
68mm
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184162