Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,806.289 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,806.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoB2-5806
Order Code4635508
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max115VAC
Panel Cutout Height55.12mm
Panel Cutout Width55.12mm
Operating Temperature Min-26°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
55.12mm
Operating Temperature Min
-26°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
115VAC
Panel Cutout Width
55.12mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001