Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP298B
Order Code491305
Technical Datasheet
551 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.139 |
10+ | Kč19.763 |
25+ | Kč19.387 |
50+ | Kč18.986 |
100+ | Kč18.609 |
500+ | Kč18.283 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP298B
Order Code491305
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity50°
Diode Case StyleTO-46
Radiant Intensity (Ie)-
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP298B is a gallium aluminium arsenide Infrared Light Emitting Diode (LED) moulded in an IR-transmissive package. It comes with a wavelength cantered at 890nm which closely matches the spectral response of silicon phototransistors. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LED
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
TO-46
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
50°
Radiant Intensity (Ie)
-
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454