Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP593A
Order Code1497886
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP593A
Order Code1497886
Technical Datasheet
Wavelength Typ890nm
Viewing Angle-
Power Consumption250mW
No. of Pins2Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP593A is a Silicon NPN Phototransistor moulded in a dark blue epoxy package. The wide receiving angle (130°) of the OP593 series device provides relatively even reception over a large area. This device is 100% production tested using infrared light for close correlation with OPTEK's GaAs and GaAIAs emitters.
- Wide receiving angle
- 0.75" Lead spacing
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Industrial
Technical Specifications
Wavelength Typ
890nm
Power Consumption
250mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026