Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA82T35CZ
Order Code1855504
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA82T35CZ
Order Code1855504
Technical Datasheet
Product Range-
LED ColourInfrared
Wavelength Typ850nm
Luminous Flux @ Test-
Supply Voltage5V
Power Module ConfigurationRing
Operating Temperature Min-40°C
Operating Temperature Max85°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test20mA
LED Module TypeLED + Housing
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Wavelength Typ
850nm
Supply Voltage
5V
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
20mA
MSL
-
LED Colour
Infrared
Luminous Flux @ Test
-
Power Module Configuration
Ring
Operating Temperature Max
85°C
Power Rating
-
LED Module Type
LED + Housing
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02