Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB940W51Z.
Order Code1139967
Technical Datasheet
131 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč158.756 |
10+ | Kč149.226 |
25+ | Kč148.975 |
50+ | Kč148.724 |
100+ | Kč148.474 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB940W51Z.
Order Code1139967
Technical Datasheet
Sensor Output TypeTotem Pole
Sensing MethodThrough Beam
Sensor MountingCable, Panel
Sensing Distance / Slot Width3.18mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Sensor Output Type
Totem Pole
Sensor Mounting
Cable, Panel
Supply Voltage Min
4.75V
Sensor Case / Package
Module
Collector Current IC Max
-
Operating Temperature Min
-40°C
Qualification
-
Sensing Method
Through Beam
Sensing Distance / Slot Width
3.18mm
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
Product traceability