Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF2412T
Order Code1678666
Product RangeOPF2412 Family
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč413.318 |
5+ | Kč405.042 |
10+ | Kč396.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč413.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF2412T
Order Code1678666
Product RangeOPF2412 Family
Technical Datasheet
Wavelength Typ840nm
Data Rate Max5Mbps
Data Transmission Distance-
Product RangeOPF2412 Family
SVHCNo SVHC (27-Jun-2024)
Product Overview
The <bold>OPF2412</bold> family is a low cost digital output fiber optic receiver. The lensed optical system keeps the receiver response consistent for all fiber sizes which makes it idea for use on fibers as small as 50/125µm. The design incorporates a monolithic photo-IC comprised of a photodetector and DC amplifier driving an open collector output Schottky transistor. The output makes the OPF2412 compatible with TTL and CMOS logic.
- Up to 5Mbps operation
- 850nm wavelength
- ST® style port
- CMOS and TTL compatible
- Wave solderable
- Wide temperature range
Applications
Industrial, Video & Vision, Communications & Networking
Technical Specifications
Wavelength Typ
840nm
Data Transmission Distance
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
5Mbps
Product Range
OPF2412 Family
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032