Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOV4ZAAAA
Order Code1840438
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOV4ZAAAA
Order Code1840438
Technical Datasheet
Product Range-
Wavelength Typ595nm
Viewing Angle60°
Luminous Flux @ Test109lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test8.6V
Technical Specifications
Product Range
-
Viewing Angle
60°
Forward Current If Max
700mA
Forward Voltage @ Test
8.6V
Wavelength Typ
595nm
Luminous Flux @ Test
109lm
Forward Current @ Test
350mA
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268