Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3
Order Code2371474
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSRRGBCC3
Order Code2371474
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2mm
Viewing Angle0
Lens ShapeRound
Forward Current / ColourR 30mA, G 20mA, B 20mA
Luminous Intensity / ColourR 105mcd, G 330mcd, B 110mcd
Forward Voltage / ColourR 2V, G 3.3V, B 3.3V
Wavelength / ColourR 635nm, G 535nm, B 485nm
Product Range-
Automotive Qualification Standard0
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2mm
Lens Shape
Round
Luminous Intensity / Colour
R 105mcd, G 330mcd, B 110mcd
Wavelength / Colour
R 635nm, G 535nm, B 485nm
Automotive Qualification Standard
0
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
0
Forward Current / Colour
R 30mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.3V, B 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability