Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16N20K
Order Code1856768
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoALF16N20K
Order Code1856768
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id16A
Drain Source On State Resistance-
Transistor Case StyleTO-3
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation250W
No. of Pins2Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for ALF16N20K
1 Product Found
Product Overview
The ALF16N20K is a N-channel lateral Power MOSFET designed specifically for linear audio amplifier applications. It offers 200V drain source voltage and 16A continuous drain current.
- High-speed for high bandwidth amplifiers
- High voltage rating
- Metal package
- Enhanced oscillation suppression in multi-device applications
- ALF16P20K complimentary P-channel
Applications
Power Management, Audio, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
TO-3
Rds(on) Test Voltage
-
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
-
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
2Pins
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01143