Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoD1028UK
Order Code1856791
Technical Datasheet
Drain Source Voltage Vds70V
Continuous Drain Current Id30A
Power Dissipation438W
Operating Frequency Min1MHz
Operating Frequency Max500MHz
Transistor Case StyleDR
No. of Pins5Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drain Source Voltage Vds
70V
Power Dissipation
438W
Operating Frequency Max
500MHz
No. of Pins
5Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Continuous Drain Current Id
30A
Operating Frequency Min
1MHz
Transistor Case Style
DR
Operating Temperature Max
200°C
Transistor Mounting
Flange
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001