Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoD1201UK
Order Code1856796
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id10A
Power Dissipation50W
Operating Frequency Min1MHz
Operating Frequency Max2GHz
Transistor Case StyleDP
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
50W
Operating Frequency Max
2GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
10A
Operating Frequency Min
1MHz
Transistor Case Style
DP
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001