Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCM0207HP-12KGT2
Order Code3782316
Product RangeWCM Series
Technical Datasheet
1,918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč14.622 |
50+ | Kč8.001 |
250+ | Kč4.916 |
500+ | Kč3.862 |
1000+ | Kč3.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč73.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCM0207HP-12KGT2
Order Code3782316
Product RangeWCM Series
Technical Datasheet
Resistance12kohm
Product RangeWCM Series
Voltage Rating350V
Resistor TechnologyCarbon Film
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient0, -350ppm/°C
Resistor Case / PackageMELF 0207
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
12kohm
Voltage Rating
350V
Power Rating
1W
Temperature Coefficient
0, -350ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
WCM Series
Resistor Technology
Carbon Film
Resistance Tolerance
± 2%
Resistor Case / Package
MELF 0207
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
Product traceability