Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3LAG2BK
Order Code4569463
Product RangeTUK Angled Back Boxes
Also Known AsGTIN UPC EAN: 5055386512819
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč177.817 |
Price for:Each
Minimum: 1
Multiple: 1
Kč177.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part No3LAG2BK
Order Code4569463
Product RangeTUK Angled Back Boxes
Also Known AsGTIN UPC EAN: 5055386512819
Technical Datasheet
Product RangeTUK Angled Back Boxes
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3LAG2BK from TUK is a high quality back box suitable for mains electrical and multimedia applications. The back box features an angled form factor that allows for bench and corner mounting and is designed to hold standard double gang (86x146mm) faceplates.
- Angled design allows for easy desktop and corner mounting
- Multiple mounting holes for flexible installation options
- Cable knockouts on all sides and base
- Flame retardant ABS construction
- Dimensions (HxWxD): 116x146x73mm
Technical Specifications
Product Range
TUK Angled Back Boxes
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1