Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFACK2SPM
Order Code2517555
Also Known AsGTIN UPC EAN: 5055386505545
Technical Datasheet
5,368 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.284 |
20+ | Kč133.927 |
100+ | Kč115.368 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFACK2SPM
Order Code2517555
Also Known AsGTIN UPC EAN: 5055386505545
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
Cost effective shielded coupler for Cat5e connections, the robust die cast panel mount adaptor ensures easy mounting and reliable earthing.
- Coupler for Cat5e connections
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Fully shielded for excellent EMI/RFI isolation
- Suitable for use in FTP and UTP cabling
Contents
Coupler and panel mount adaptor
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for FACK2SPM
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029