Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFFK16MT
Order Code3531477
Also Known AsGTIN UPC EAN: 5055386504005
Technical Datasheet
20 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč482.539 |
3+ | Kč445.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč482.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFFK16MT
Order Code3531477
Also Known AsGTIN UPC EAN: 5055386504005
Technical Datasheet
Connector TypeUnloaded Keystone
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
16 Port empty keystone patch panel that will mount in any standard 19" rack, cabinet or wall bracket. Designed to be compatible with a wide range of keystones up to 27mm wide.
- Pre-numbered ports with labelling facility
- Suitable for use with shielded and unshielded keystones
- Screw for mounting earth wire if required
Technical Specifications
Connector Type
Unloaded Keystone
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544