Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoFJL1
Order Code2525236
Also Known AsGTIN UPC EAN: 5055386503909
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.320 |
5+ | Kč84.018 |
Price for:Each
Minimum: 1
Multiple: 1
Kč100.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoFJL1
Order Code2525236
Also Known AsGTIN UPC EAN: 5055386503909
Technical Datasheet
Accessory TypeFaceplate
For Use WithTuk Modular Connectors
No. of Module Spaces1
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Professional single port Cat5e faceplate
- Compact design - fits standard 86x86mm backbox
- T568B Wired, fitted with LSA+ type IDC connectors
- Supplied with screw caps to discourage tampering
- Labelling field above each port for identification
Contents
Contents: Faceplate, cable ties, screws and screw caps
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (14-Jun-2023)
For Use With
Tuk Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036