Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCHDBPM
Order Code3973830
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509482
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč291.179 |
10+ | Kč232.993 |
25+ | Kč215.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCHDBPM
Order Code3973830
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509482
Technical Datasheet
No. of Contacts1Contacts
GenderJack
Connector MountingPanel Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
Low Profile Panel Mount Range Series
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016